Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0141A :: LogiLink USB 2.0 hub, 4-port with power supply unit, metal


LOGILINK UA0141A

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Material
    • Metal housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LogiLink USB 2.0 hub, 4-port with power supply unit, metal

The USB 2.0 hub with 4 ports in a black metal housing is compatible with the USB 2.0 standard and supports transfer rates of up to 480 Mbps.
An LED display indicates the status of the device. A separate power supply unit and a USB connection cable are included in delivery.

• 4x USB connectors
• Compatible with USB 1.1/USB 2.0 standard
• LED activity display
• Maximum transfer rate: 480 Mbps
• 1 upstream port, 4 downstream ports
• USB connection cable and 5 V/2 A power supply unit included in delivery
• No driver installation required; plug and play



Manufacturer : LOGILINK
Factory number : UA0141A
Package weight : 0.342 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Material
    • Metal housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual