Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0124 :: USB 2.0 hub, 7-port, including 3.5 A power supply unit, black

Item-No.: LOGILINK UA0124
Design:

€12,95




LOGILINK UA0124

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 HUB
    • Assembly
    • With switch
    • Colour
    • Black
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This fast hub supports the modern USB 2.0 standard with up to 480 Mbps and extends your connection by an additional 7 ports. As you would expect, you can also connect all devices from previous USB generations. An on/off switch allows you to switch the hub off. A 230-volt power supply unit and a USB connection cable are included.

• USB 2.0 hub
• 7x USB connectors
• ON/OFF switch
• Compatible with USB 2.0 standard
• LED activity display
• Maximum transfer rate: 480 Mbps
• USB connection cable and 5 V/3.5 A power supply unit included in delivery
• No driver installation required
• Built-in over-current detection & protection



Manufacturer : LOGILINK
Factory number : UA0124
Package weight : 0.268 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 HUB
    • Assembly
    • With switch
    • Colour
    • Black
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual