Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0123 :: USB 2.0 EGG design hub, 3-port with LED


LOGILINK UA0123

  • Product Description
  • Technical information
  • General
    • Design
    • 3-Port
    • Type
    • USB 2.0 HUB
    • Assembly
    • With LED illumination
    • Colour
    • White
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Mains plug
    • n/a
    • Power supply, on device
    • n/a
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

This fast hub from LogiLink supports the modern USB 2.0 standard with up to 480 Mbps and extends your connection by an additional 3 ports. As you would expect, you can also connect all devices from previous USB generations. This practical and stylish hub with illuminated EGG housing is a real eye-catcher and also delivers high-performance results.

• USB 2.0 EGG hub with LED
• 3x USB connectors
• LED lighting at the touch of a button
• Maximum transfer rate: 480 Mbps
• No driver installation required
• Hot plug and plug and play capabilities



Manufacturer : LOGILINK
Factory number : UA0123
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3-Port
    • Type
    • USB 2.0 HUB
    • Assembly
    • With LED illumination
    • Colour
    • White
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Mains plug
    • n/a
    • Power supply, on device
    • n/a
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual