Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0074 :: USB 2.0 hub, 4-port, 3.5" internal


LOGILINK UA0074

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 HUB
    • Assembly
    • For 3.5” bay
    • Colour
    • Black
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • Mainboard plug

The LogiLink USB hub UA0074 is installed in the standard 3.5" drive slot on the computer and provides 4 high-speed USB 2.0 ports for operating devices such as printers, scanners, external hard disks or card readers. The device supports plug and play and requires no drivers. In accordance with the USB 2.0 standard, a transfer rate of up to 480 Mbps is supported and up to 127 devices can be connected to it.

• Extension for 4x USB connectors
• Outputs: 4x USB A sockets
• Internal connection: Molex socket
• Internal power supply: 5.25" connector
• USB: compatible with USB 2.0 standard
• Maximum transfer rate: 480 Mbps
• A maximum of 127 devices can be connected
• Installation in standard 3.5" PC drive slot
• Status LEDs, plug and play
• High-quality plastic enclosure



Manufacturer : LOGILINK
Factory number : UA0074
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 HUB
    • Assembly
    • For 3.5” bay
    • Colour
    • Black
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • Mainboard plug
Datasheet/manual