Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN CSU2TH4P100 :: USB 2.0-Hub with 4 connectors


KN CSU2TH4P100

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Without power supply
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
The Hub 4-port allows a PC or notebook to expand to additional USB ports.
It is also convenient for travel Due to its compact size.

• Easy to expand a PC or notebook through additional USB ports
• Compact design which allows a comfortable driving on the road
• Plug-and-play



Manufacturer : KÖNIG
Factory number : CSU2TH4P100BL
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Without power supply
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual