Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC6702 :: 7 Port USB 3.0 Hub with 7 charging ports

Item-No.: ICY IB-AC6702
€54,90




ICY IB-AC6702

  • Product Description
  • Technical information
  • General
    • Design
    • 7 port (7x charging port)
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Aluminium housing
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 55 mm
    • Cable length
    • 0.2 m
    • Length
    • 150 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The IB-AC6702 expands your notebook or tablet connectivity, letting you add USB ports to your computer or Windows-based tablet. Now you can get more out of your mobile device by connecting useful USB peripherals such as a mouse, keyboard or USB drive, and you can charge separate mobile devices via the USB ports, if connected to the included power supply!

• Premium aluminum housing
• 7x USB 3.0 interface up to 5 Gbit/s
• 7x fast charging ports up to 5 V, 2.4 A
• Supports BC 1.2 and smart charging for all tablets and smartphones
• With 3 separate power switches for power-saving
• Including 48 W power adapter
• Overvoltage protection
• LED display for charging current
• LEDs for power and access

Box content:
1x IB-AC6702, 1x external power supply, 1x power cord, 1x USB 3.0 cable (USB Type B to Type A), 1x Quick installation guide



Manufacturer : ICYBOX
Factory number : IB-AC6702
Package weight : 0.624 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7 port (7x charging port)
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Aluminium housing
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 55 mm
    • Cable length
    • 0.2 m
    • Length
    • 150 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin