Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC6401 :: USB 3.0 HUB, 4-port, passive, aluminium

Item-No.: ICY IB-AC6401
Colour:

€17,90




ICY BOX IB-AC6401

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Aluminium housing
    • Accessory
    • Without power supply
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A

The IB-AC6041 is an independent Super-Speed USB 3.0 hub. The sleek design and the
integrated USB 3.0 cable make it ideal for mobile use of Mac or PC notebooks.

You can add four more USB 3.0 interfaces to your PC or notebook. A
5-V power connector allows you to use an optional power supply unit when more power is required.

  • Robust aluminium housing with integrated USB 3.0 cable for connecting to a PC

  • 4x USB 3.0 ports up to 5 Gbit/s

  • 5-V power connector for optional power supply unit

  • LED indicator

  • Plug & Play and hot swap

  • Backwards compatible with USB 2.0 and 1.1





Manufacturer : ICYBOX
Factory number : IB-AC6401
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Aluminium housing
    • Accessory
    • Without power supply
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual