Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC6113 :: USB 3.0 HUB 13-Port + 1x charge port, active


ICY BOX IB-AC6113

  • Product Description
  • Technical information
  • General
    • Design
    • 14 port (1x charging port)
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Metal housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 195 mm
    • Depth
    • 45 mm
    • Height
    • 25 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • USB Type B
ICY BOX IB-AC6113 13 Port USB 3.0 Hub with USB charge port

• High Quality Aluminium case
• 13x USB 3.0 Type A connectors incl. and 1x USB charge port, 5 V / 2.1 A *
• 1x USB 3.0 Type B connector
• Transfer rate up to 5 Gbit/s
• Plug & Play and Hot Swap
• Incl. 12 V / 5 A power adapter, USB 3.0 cable for connection to PC
• Windows XP / Vista / 7 / 8.x; MAC OS; Linux

First: Faster, Second: thirteenfold, Third: Charging!
USB 3.0 has a bandwidth of up to 5 GBit/s. With this hub you can use the fast USB 3.0 for 13
devices. USB 3.0 is downwardly compatible, it works with USB 2.0 cables and devices (with their
transfer rates).
The USB charge port (5 V / 2.1 A) meets the new USB battery charging specification (BC 1.2) and
it can charge all the corresponding mobile devices such as smartphones, tablets, digital cameras
and rechargeable batteries (i.e. power banks).

Packing content:
1x IB-AC6113, 1x USB 3.0 cable Type A to B, 1x Wall power supply, 4x rubber feet
1x hook-and-loop fastener, 1x Quick installation guide

* 5 V / 2.1 A USB charge port (for Smartphones, Tablets, etc.)
Meets new USB battery charging specification (BC 1.2)



Manufacturer : ICYBOX
Factory number : 70420
Package weight : 0.738 kg
RoHS : conform
Technical information
  • General
    • Design
    • 14 port (1x charging port)
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Material
    • Metal housing
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 195 mm
    • Depth
    • 45 mm
    • Height
    • 25 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • USB Type B