Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC6104 :: USB 3.0 hub, 4-port, passive

Item-No.: ICY IB-AC6104
Colour:

€25,90




ICY IB-AC6104

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Aluminium housing
    • Accessory
    • Without power supply
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A

Simple and efficient 4-port USB 3.0 hub in aluminium housing

With a transfer rate of up to 5 Gbit/s, this high-speed USB hub can be used with multiple devices.
USB 3.0 is backwards-compatible and is therefore also suitable for USB 2.0 devices (with their lower transfer speed).
With this hub, the high-speed USB 3.0 can be used for four different devices.
The hub is bus-powered. It has a 5-V power connection. If you operate more than one external hard drive, you can buy and connect an optional 5-V power supply unit.

  • Robust aluminium housing with integrated USB 3.0 cable for connecting to a PC

  • 4x USB 3.0 ports up to 5 Gbit/s

  • 5-V power connector for optional power supply unit

  • Plug & Play and hot swap

  • Backwards compatible with USB 2.0 and 1.1




Manufacturer : ICYBOX
Factory number : IB-AC6104
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Aluminium housing
    • Accessory
    • Without power supply
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual