Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX1189HMVS :: USB 3.0 7-port hub - 1.5 A of power per port


EXSYS EX1189HMVS

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Chip set
    • Genesys GL3521
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 59 mm
    • Ø
    • 25 mm
    • Depth
    • 179 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm

7-port USB 3.0 metal hub with 1.5 A of power on all ports for smartphones and tablets (surge protection)

The EX-1189HMVS provides 7 screw-mountable USB 3.0 downstream ports with protection against voltage fluctuations for end devices. The EX-1189HMVS
also provides 1.5 A of power for each port to charge iPhones, iPads, smartphones and tablets. It is therefore possible to connect up to four external USB peripherals
to a USB 3.0 port of a notebook, desktop computer or server in the 19" rack. The supplied EX-K1572V cable can be attached without a screwdriver
to the EX-1189HMVS using thumb screws. It can be used in automation and office applications. The hub meets the special
requirements of industrial applications. Thanks to its intelligent housing, the EX-1189HMVS can be screwed onto the wall, under a table or in a 19" cabinet (optional
with EX-6099).

• USB 3.0 hub with seven ports and surge protection of 350 W
• Protects end devices against voltage fluctuations
• 12 V/3 A on DC jack
• Supports all USB 1.1 to 3.0-compatible peripherals
• Power supply: from USB bus (bus power) or power supply unit
• Simultaneously supports 1.5 A of USB bus power for each output
• Supports CDP and DBP mode battery charging for simultaneous charging of iPhones, iPads version 4 or higher, smartphones and tablets
• LED operating status indicator for each output



Manufacturer : EXSYS
Factory number : EX-1189HMVS
Package weight : 0.863 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Chip set
    • Genesys GL3521
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 59 mm
    • Ø
    • 25 mm
    • Depth
    • 179 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm