Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX1187HMVS :: USB 3.0 hub with 7 outputs (for industrial use)


EXSYS EX1187HMVS

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Assembly
    • DIN rail
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
  • Measures
    • Width
    • 55 mm
    • Depth
    • 122 mm
    • Height
    • 43 mm
  • Specials
    • Specification
    • 3.0

7-port USB 3.0 hub with surge protection, screw-mountable, incl. DIN rail kit and EX-K1572V cable, metal housing

The EX-1187HMVS provides 7 screw-mountable USB 3.0 downstream ports
with protection against voltage fluctuations for end devices. It is
therefore possible to connect up to four external USB peripherals to a USB 3.0 port from
a computer in the 19" rack. The supplied EX-K1572V cable (2 metres)
female plug to male plug can be attached without a screwdriver to the EX-1187HMVS
using thumb screws. It can be used in automation and office
applications. The hub meets the special requirements of
industrial applications. The product is very compact and robust.

Features:
• USB 3.0 hub with seven ports
• Protects end devices against voltage fluctuations
• +7 to 40 V DC power supply - The standard in the industrial environment
• Installation with integrated mounting rail holder (DIN rail kit)
• Supports all USB 1.1 to 3.0-compatible peripherals
• Surge protection for each USB port
• Supports 900 mA USB bus power for each output
• Power supply: from USB bus (bus power) or power supply unit

Specifications:
• Chip set: Genesys GL3520
• Data transfer rate: 120 Mbps to 5 Gbps

• Connections:
- 1 x screw-mountable male connector, upstream
7 x screw-mountable female connectors, downstream
- 1 x 7 to 40 V DC connection (terminal block)
• Hardware systems: USB 2.0 or 3.0
• Drivers: no drivers required (standard hub)
• Operating systems: Win2000/XP(32 & 64-bit)/Vista(32 & 64-bit)/CE
Server (2000, 2003 & 2008)/Win7, Linux, Mac OS 10.x
• Operating temperature: 00 to 550 Celsius
• Storage temperature: -200 to 850 Celsius
•Relative humidity: 5% to 95%
•Power supply: 7 V to 40 V
• Dimensions: 122 x 55 x 43 mm
• Weight: 400 g

Included with delivery: EX-1187HMVS, USB 3.0 cable, screw-mountable
Manual, DIN rail kit (EX-6099)



Manufacturer : EXSYS
Factory number : EX-1187HMVS
Package weight : 0.711 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Assembly
    • DIN rail
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
  • Measures
    • Width
    • 55 mm
    • Depth
    • 122 mm
    • Height
    • 43 mm
  • Specials
    • Specification
    • 3.0