0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX1183HMVS :: USB 3.0 4-port hub - 1.5 A of power per port


EXSYS EX1183HMVS

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Chip set
    • Genesys GL3520
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
    • Ø
    • 23 mm
    • Depth
    • 152 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm
4-port USB 3.0 metal hub with 1.5 A of power on all ports for smartphones and tablets (surge protection)

The EX-1183HMVS provides 4 screw-mountable USB 3.0 downstream ports with protection against voltage fluctuations for end devices. The EX-1183HMVS
also provides 1.5 A of power for each port to charge iPhones, iPads, smartphones and tablets. It is therefore possible to connect up to four external USB peripherals
to a USB 3.0 port of a notebook, desktop computer or server in the 19" rack. The supplied EX-K1572V cable can be attached without a screwdriver
to the EX-1183HMVS using thumb screws. It can be used in automation and office applications. The hub meets the special
requirements of industrial applications. Thanks to its intelligent housing, the EX-1183HMVS can be screwed onto the wall, under a table or in a 19" cabinet (optional
with EX-6099).

• USB 3.0 hub with four ports and surge protection of 350 W
• Protects end devices against voltage fluctuations
• 12 V/3 A power supply on DC jack or +7 to 24 V DC on terminal block
• Supports all USB 1.1 to 3.0-compatible peripherals
• Power supply: from USB bus (bus power) or power supply unit
• Simultaneously supports 1.5 A of USB bus power for each output
• Supports CDP and DBP mode battery charging for simultaneous charging of iPhones, iPads version 4 or higher, smartphones and tablets
• LED operating status indicator for each output

• Chip set: Genesys GL3520
• Data transfer rate: 120 Mbps to 5 Gbps
• Connections: 1 x male connector, screw-mountable, upstream
- 4 x female connectors, screw-mountable, downstream
- 1 x 12 V/3 A DC jack
- 1 x 7 V to 24 V DC connection (terminal block)
• Hardware systems: USB 2.0 or 3.0
• Drivers: no drivers required
• Operating systems: Windows 2000/XP/Vista/Win 7/8 (32/64-bit)
- Win Server (2000, 2003 & 2008)/CE
- Mac OS 10.x/Linux
• Operating temperature: 00 to 550 Celsius
• Storage temperature: -400 to 750 Celsius
• Relative humidity: 5% to 95%
• Dimensions: 152 x 60 x 23 mm
• Weight: 400 g
• Included with delivery: EX-1183HMVS, USB 3.0 cable, screw-mountable, manual



Manufacturer : EXSYS
Factory number : EX-1183HMVS
Package weight : 0.847 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Accessory
    • Incl. power supply
    • Chip set
    • Genesys GL3520
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
    • Ø
    • 23 mm
    • Depth
    • 152 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm