Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX1116HMVS :: 16-port USB 3.0 metal hub (DIN rail)

Item-No.: EXSYS EX1116HMVS
Design:

€246,95




EXSYS EX1116HMVS

  • Product Description
  • Technical information
  • General
    • Design
    • 16-Port
    • Type
    • USB 3.0 hub
    • Assembly
    • DIN rail
    • Colour
    • Black
    • Material
    • Metal housing
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 3.0
16-port USB 3.0 hub metal housing, screw-mountable, with USB 3.0 cable (EX-K1572V) and DIN rail kit

The EX-1116HMVS provides 16 screw-mountable USB 3.0 downstream ports with protection against voltage fluctuations for end devices. It is therefore possible to connect up to four external USB peripherals to a USB 3.0 port from a computer in the 19" rack. The supplied EX-K1572V cable (2 metres) female plug to male plug can be attached without a screwdriver to the EX-1116HMVS using thumb screws. It can be used in automation and office applications. The hub meets the special requirements of industrial applications. The product is very compact and robust.

• USB 3.0 hub with 16 ports
• Two USB 3.0 upstream ports (can be manually switched between port A and B)
• Protects end devices against voltage fluctuations
• +12 V to 24 V DC power supply - The standard in the industrial environment
• Installation with integrated mounting rail holder (DIN rail kit)
• Supports all USB 1.1 to 3.0-compatible peripherals
• Surge protection for each USB port
• Supports 900 mA USB bus power for each output
• Power supply: power connection via terminal block
• Chip set: Genesys GL3520



Manufacturer : EXSYS
Factory number : EX-1116HMVS
Package weight : 1.659 kg
RoHS : conform
Technical information
  • General
    • Design
    • 16-Port
    • Type
    • USB 3.0 hub
    • Assembly
    • DIN rail
    • Colour
    • Black
    • Material
    • Metal housing
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 3.0