reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1188HMS :: USB 3.0 7-port hub - metal hub - incl. power supply unit

Item-No.: EXSYS EX-1188HMS
€89,95



Bargain Item!
Limited amount available.

EXSYS EX-1188HMS

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • Accessory
    • Incl. power supply
    • Chip set
    • Genesys GL3520
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 70 mm
    • Ø
    • 30 mm
    • Depth
    • 150 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 5 V DC / 6 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm

With the EX-1188HMS, you can expand the USB 3.0 output of a notebook or desktop computer to seven additional USB 3.0 ports with surge protection. It is therefore possible to connect up to seven external USB 1.1, 2.0 or 3.0 peripherals to a USB 2.0 or 3.0 port of a notebook or desktop computer. The product is very compact and robust. The EX-1188HMS is therefore also ideally suited for industrial use. The EX-1188HMS has a wall mount or optionally, you can use the EX-6099 (DIN rail kit) to install the EX-1188HMS on a support rail in a 19" rack.

• USB 3.0 hub with seven ports
• Supports 5 Gbps (super-speed), 480 Mbps (high-speed), 12 Mbps (full-speed) and 1.5 Mbps (low-speed)
• Automatic detection of the data transfer rate for the connected peripherals
• Supports all USB 1.1 to 3.0-compatible peripherals
• 350 watt surge protection for each USB port
• Supports 900 mA USB bus power for each output
• Power supply: from USB bus (bus power) or power supply unit
• Supports USB battery charging on all seven ports for tablets and smartphones (CDP and DCP mode)



Manufacturer : EXSYS
Factory number : EX-1188HMS
Package weight : 1.052 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • Accessory
    • Incl. power supply
    • Chip set
    • Genesys GL3520
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 70 mm
    • Ø
    • 30 mm
    • Depth
    • 150 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 5 V DC / 6 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm