Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1178S :: USB 2.0 HUB 7 ports with Surge Protection


EXSYS EX-1178S

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Überspg.-Schutz - Wand, Tisch oder Rack (optional)
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • Accessory
    • Incl. power supply
    • Chip set
    • Renesas UPD720114
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
    • Ø
    • 23 mm
    • Depth
    • 178.4 mm
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm
USB 2.0 HUB with 7 ports (Metal case) with Surge Protection

The EX-1178S is the original all 7 ports metal HUB. He extend from one USB 2.0 port to seven USB 2.0 ports with a protection of devices against voltage fluctua-tions for each port. It’s possible now to connect up to seven external USB 2.0 peripherals devices to one USB 2.0 port from the Notebook or Desktop Computer. He it’s very compact and robustly and in a metal housing. About the intelligent housing can fix the EX-1178S to the wall, under the table or in a 19-inch rack (optional with EX-6099). The EX-1778S is a high quality product and will produce in Taiwan.


  • USB 2.0 HUB with seven USB 2.0 ports and 350W Surge Protection
  • Support protection of devices against voltage fluctuation
  • Automatic recognition the data transfer rate for the attached external peripheral devices
  • Support all USB 2.0 compatible devices
  • Power from the USB port (Bus-Power) or 5V/4A power supply
  • Metal case for wall, table or optional Din-Rail (EX-6099)



Manufacturer : EXSYS
Factory number : EX-1178S
Package weight : 0.884 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 Hub
    • Assembly
    • Überspg.-Schutz - Wand, Tisch oder Rack (optional)
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • Accessory
    • Incl. power supply
    • Chip set
    • Renesas UPD720114
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
    • Ø
    • 23 mm
    • Depth
    • 178.4 mm
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm