Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1163HM :: USB 2.0 hub with 4 outputs (for industrial use)


EXSYS EX-1163HM

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 hub DIN rail
    • Assembly
    • DIN rail
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Chip set
    • NEC uPD720112
    • Technology
    • Plug and Play, host powered
  • Measures
    • Width
    • 73 mm
    • Height
    • 26 mm
    • Length
    • 114 mm
  • Specials
    • Specification
    • 2.0

USB 2.0 hub with 4 outputs (for industrial use) EXSYS EX-1163HM

The EX-1163HM provides 4 USB downstream ports.
It can be used in automation and office applications.
The hub meets the special requirements of industrial applications.

• Compact industrial design
• USB 2.0 hub with four downstream USB 2.0 ports
• Power supply from USB (bus power) or 24 V DC
• Power supply 24 V DC - the standard in the industrial environment
• User-friendly installation with integrated mount for support rail (DIN rail)
• Automatic detection of the data transfer rate for the connected peripherals

• Included with delivery: EX-1163HM, USB cable, female plug to male plug, manual



Manufacturer : EXSYS
Factory number : EX-1163HM
Package weight : 0.448 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 2.0 hub DIN rail
    • Assembly
    • DIN rail
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55 °C
    • Material
    • Metal housing
    • System requirements
    • For all operating systems
    • Chip set
    • NEC uPD720112
    • Technology
    • Plug and Play, host powered
  • Measures
    • Width
    • 73 mm
    • Height
    • 26 mm
    • Length
    • 114 mm
  • Specials
    • Specification
    • 2.0
Datasheet/manual