Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1124 :: USB 3.0 hub - 4 ports - without power supply unit


EXSYS EX-1124

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Plastic
    • Accessory
    • Without power supply
  • Measures
    • Width
    • 90 mm
    • Depth
    • 40 mm
    • Height
    • 15 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • micro B socket

With the EX-1124, you can expand the USB 3.0 output of a notebook or desktop
computer to 4 additional USB 3.0 ports. It is thus possible to connect up to four external
USB 2.0 or 3.0 peripherals to a USB 2.0 or 3.0 port of
a notebook or desktop computer. The product is very compact and elegant.

• USB 3.0 hub with 4 ports
• Connections for up to four USB peripherals
• Compliant with USB 3.0 specification 1.0
• Automatic detection of the data transfer rate for the connected peripherals
• Supports all USB 2.0 to 3.0-compatible peripherals
• LED display for operation indicator
• Requires no power supply unit except when the host adapter does not supply +5 V @ 900 mA or the end device requires more power



Manufacturer : EXSYS
Factory number : 1124
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Material
    • Plastic
    • Accessory
    • Without power supply
  • Measures
    • Width
    • 90 mm
    • Depth
    • 40 mm
    • Height
    • 15 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • micro B socket