0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DESKHUB 80A-4SW :: In-desk 4-port HUB, audio, 80 mm, black


DESKHUB 80A-4SW

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB hub for desktop mounting
    • Assembly
    • Round
    • Colour
    • Black
    • Technology
    • Plug and Play, host powered
  • Measures
    • Ø
    • 80 mm
    • Cable length
    • 1.5 m
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug <> audio plug
In-desk 4-port HUB, audio, 80 mm, black

USB A plug > 4 x USB B ports

• For installation in desk cable feed-throughs
• Audio output
• Microphone input
• Installation diameter 80 mm
• Mini 4-port USB hub
• USB 2.0 up to 480 Mbps data transfer
• Supported by Windows and MacOS
• 3.5-mm audio sockets for connecting a headset
• 1.5-m USB & 2 x 3.5-mm audio cable



Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB hub for desktop mounting
    • Assembly
    • Round
    • Colour
    • Black
    • Technology
    • Plug and Play, host powered
  • Measures
    • Ø
    • 80 mm
    • Cable length
    • 1.5 m
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug <> audio plug
Datasheet/manual