Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DESKHUB 60-SW :: In-desk 3-port HUB, 60 mm, black

Item-No.: DESKHUB 60-SW
€6,00




DESKHUB 60-SW

  • Product Description
  • Technical information
  • General
    • Design
    • 3-Port
    • Type
    • USB hub for desktop mounting
    • Assembly
    • Round
    • Colour
    • Black
    • System requirements
    • 98/98SE/ME/2000/XP/Vista/MAC Windows and Linux
    • Technology
    • Plug and Play, host powered
  • Measures
    • Ø
    • 60 mm
    • Cable length
    • 1.40 m
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug

In-desk 3-port HUB, 60 mm, black


• Suitable for installation in almost any desk with 60-m standard cable hole

• Tidy your desk and put USB ports where you really need them

• Full support for USB 2.0 high-speed transfer rate up to 480 Mbps, backwards compatible with USB 1.1

• Cable infeed: approx. 1.40 metres

• LED power indicator

• True plug & play



Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3-Port
    • Type
    • USB hub for desktop mounting
    • Assembly
    • Round
    • Colour
    • Black
    • System requirements
    • 98/98SE/ME/2000/XP/Vista/MAC Windows and Linux
    • Technology
    • Plug and Play, host powered
  • Measures
    • Ø
    • 60 mm
    • Cable length
    • 1.40 m
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual