Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87445 :: USB2 hub (4 ports), without power supply unit

Item-No.: DELOCK 87445
€5,70




DELOCK 87445

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB standard hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Technology
    • Plug and Play, host powered
  • Measures
    • Cable length
    • 0.25 m
  • Specials
    • Specification
    • 2.0

USB 2.0 mini hub without power supply unit

The external USB hub expands your PC or notebook by 4 additional USB ports. It can be used to connect multiple USB devices, such as MP3 players, card readers, external enclosures etc.

Technical data
• 4 x USB 2.0 port
• Data transfer rates of up to 480 Mb/s
• Cable length: approx. 20 cm
• Dimensions: 7 x 3 x 1.2 cm
• Plug & play
• Power supply unit connection: 5 V/2 A (power supply unit not included)

System requirements
• Windows 2000/XP/XP-64/Server-2003/Vista/7/8
• PC or notebook with a free USB port

Package contents
• Hub USB 2.0
• User manual



Manufacturer : DELOCK
Factory number : 87445
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB standard hub
    • Assembly
    • Desktop
    • Colour
    • Silver
    • Technology
    • Plug and Play, host powered
  • Measures
    • Cable length
    • 0.25 m
  • Specials
    • Specification
    • 2.0