0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87414 :: Delock USB 2.0 to 4-port S´serial hub


DELOCK 87414

  • Product Description
  • Technical information
  • General
    • Design
    • Serial
    • Type
    • USB serial converter
    • Assembly
    • Bidirectional
    • Colour
    • Silver
    • Material
    • Aluminium
    • System requirements
    • Windows 2000/XP/Server-2003/Vista
    • Accessory
    • Incl. driver and manual
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB socket <> SUB-D 9-pin plug
  • Power supply
    • Power unit, inclusive
    • ja
The USB 2.0 to serial adapter can be used to connect up to four serial devices via one USB port.

Technical data
• MosChip chipset
• 4 X RS232 serial interfaces with DB9 connectors
• Plug with nuts
• Data transfer rates of up to 921.6 Kb/s
• LED display
• Automatic selection of IRQs and I/O addresses
• Four 16C450/16C550-compatible UARTs
• Supports FIFO 512 bytes per port (receive/transmit)

System requirements
• Windows 2000/XP/Server-2003/Vista/Vista-64/7/7-64/8/8-64
• PC or notebook with a free USB port

Package contents
• USB 2.0 to serial adapter
• USB 2.0 connection cable
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 87414
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Design
    • Serial
    • Type
    • USB serial converter
    • Assembly
    • Bidirectional
    • Colour
    • Silver
    • Material
    • Aluminium
    • System requirements
    • Windows 2000/XP/Server-2003/Vista
    • Accessory
    • Incl. driver and manual
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • USB socket <> SUB-D 9-pin plug
  • Power supply
    • Power unit, inclusive
    • ja
Datasheet/manual