Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62653 :: DELOCK USB 3.0 3-Port Hub + 1x Gigabit LAN

Item-No.: DELOCK 62653
Design:

€39,95




DELOCK 62653

  • Product Description
  • Technical information
  • General
    • Design
    • 3-Port + 1x LAN
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
The external USB 3.0 Hub expands your PC or laptop by three additional USB 3.0 ports and one network interface.

Specification
• Connector:
1 x USB 3.0 type A male >
3 x USB 3.0 type A female
1 x Gigabit LAN RJ45 female
• Chipset: VLI (Hub), Realtek (Ethernet)
• Data transfer rate:
USB 3.0 up to 5 Gb/s
Ethernet up to 10 Mb/s (Half/Full Duplex)
Fast Ethernet up to 100 Mb/s (Half/Full Duplex)
Gigabit Ethernet up to 1000 Mb/s (Half/Full Duplex)
• Network specification:
- Compatible with:
IEEE 802.3: 10BASE-T
IEEE 802.3u: 100BASE-TX
IEEE 802.3ab: 1000BASE-T
- Support Auto MDI-X (automatic detection of standard or crossover network cable)
- Support IEEE 802.3az (Energy Efficient Ethernet)
- Support full duplex operation with IEEE 802.3x flow control
• Downwards compatible to USB 2.0
• LED indicator for power and Ethernet connection
• USB bus powered
• Dimensions of the hub (LxWxH): ca. 96 x 30 x 21 mm
• Cable length: ca. 35 cm (without connector)

System requirements
• Windows Vista/7/7-64/8/8-64/8.1/8.1-64/10/10-64, Mac OS 10.9, Linux Kernel 3.7
• PC or laptop with a free USB type A port

Package content
• USB 3.0 Hub + Gigabit LAN adapter
• User manual



Manufacturer : DELOCK
Factory number : 62653
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3-Port + 1x LAN
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug