Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61990 :: USB 3.0, 3-port in-desk hub, HD audio, 60 mm

Item-No.: DELOCK 61990
Design:

€29,95




DELOCK 61990

  • Product Description
  • Technical information
  • General
    • Design
    • 3-port + audio
    • Type
    • USB hub for desktop mounting
    • Assembly
    • Round
    • Colour
    • Black
    • Accessory
    • Incl. power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This Delock hub can be installed in a recess in your desk. Cables for your monitor, keyboard and mouse can be fed through the aperture. It is a neat and space-saving solution that allows you to easily connect USB and audio devices.

Connectors:
Top:
  • 3 x USB 3.0 A socket

  • 1 x HD audio microphone 3.5 mm jack socket

  • 1 x H -audio speakers 3.5 mm jack socket

Bottom:
  • 1 x USB 3.0 A plug

  • 1 x HD audio microphone 3.5 mm jack plug

  • 1 x HD audio speakers 3.5 mm jack plug

  • 1 x DC power socket

Data transfer rates up to:
  • SuperSpeed 5 Gb/s

  • Hi-speed 480 Mb/s

  • Full-speed 12 Mb/s

  • Low-speed 1.5 Mb/s

Installation diameter:
  • 60 mm

Installation depth:
  • 30 mm

Cable length:
  • USB 3.0 approx. 115 cm

  • Audio approx. 113 cm

  • DC jack approx. 12 cm

System requirements
Windows XP/XP-64/Vista/Vista-64/7/7-64, Mac Lion 10.7.4, Linux from Kernel 3.x
PC or notebook with a free USB port and two free audio ports
60-mm hole in desk

Package contents
• In-desk hub
• 5 V/4 A power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 61990
Package weight : 0.401 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3-port + audio
    • Type
    • USB hub for desktop mounting
    • Assembly
    • Round
    • Colour
    • Black
    • Accessory
    • Incl. power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin