Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61989 :: USB 3.0, 4-port in-desk hub, 60 mm, black

Item-No.: DELOCK 61989
Design:

€32,95




DELOCK 61989

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB hub for desktop mounting
    • Assembly
    • Round
    • Colour
    • Black
    • Accessory
    • Incl. power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This Delock hub can be installed in a recess in your desk. Cables for your monitor, keyboard and mouse can be fed through the aperture. It is a practical and space-saving solution that allows you to easily connect USB devices.

Technical data
• Connectors:
Top: 4 x USB 3.0 A ports
Bottom: 1 x USB 3.0 A plug
1 x DC power socket
• Data transfer rates up to:
SuperSpeed 5 Gb/s
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• Installation diameter: 60 mm
• Installation depth 30 mm
• Cable length:
USB 3.0 approx. 115 cm
DC jack approx. 12 cm
• Plug & play

System requirements
• 60-mm hole in desk

Package contents
• In-desk hub
• 5 V/4 A power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 61989
Package weight : 0.366 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB hub for desktop mounting
    • Assembly
    • Round
    • Colour
    • Black
    • Accessory
    • Incl. power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 60 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual