Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61898 :: 4-port USB 3.0 Hub, 1x USB power - internal/external


DELOCK 61898

  • Product Description
  • Technical information
  • General
    • Design
    • 5-port (1x charging port)
    • Type
    • USB 3.0 hub for front mounting/external hub
    • Assembly
    • For 3.5 slot/desktop
    • Accessory
    • Incl. cable, panels, power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 70 mm
    • Height
    • 25.9 mm
    • Length
    • 101,4 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This Delock USB 3.0 Hub extends your PC or notebook by four additional USB 3.0 ports and one USB port that supplies your USB devices with power.

The hub can either be operated externally using the included power supply unit or internally in a 3.5" bay in your PC. To do this, connect a power cable from your PC to the hub and run the USB 3.0 cable to the outside.
Three different trims are included in black, silver and beige to change the hub enclosure front.

Technical data
• Connectors:
- Front:1 x external USB type A charging port max. 2 A
4 x external USB 3.0 type A ports
- Rear 1 x USB 3.0 type B downstream port
1 x DC 5 V power connector
1 x 4-pin power connector
1 x on/off switch (only for external use)

• Data transfer rates up to: SuperSpeed 5 Gb/s
High-speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s

• For external connection or installation in a 3.5 bay
• Use as self-powered (with power supply unit) or Bus-powered (without power supply unit)
• LED display for power and access
• Dimensions (LxWxH): 101.4 mm x 70 mm x 25.9 mm
• Hot plug, plug & play

System requirements
• Supported operating systems:
USB 3.0: for Windows XP/XP-64/Vista/Vista-64/7/7-64
USB 2.0: for Windows XP/XP-64/Vista/Vista-64/7/7-64,
Mac OS 10.5, 10.6, Linux from Kernel 2.6
• External use: PC or notebook with a free USB port
• Internal use: PC with one free 3.5 bay, a 4-pin power cable and
a free USB type A port


Package contents
• Hub USB 3.0
• USB 3.0 cable
• Black, silver and beige trims
• External power supply unit, 5 V/3 A
• User manual



Manufacturer : DELOCK
Factory number : 61898
Package weight : 0.435 kg
RoHS : conform
Technical information
  • General
    • Design
    • 5-port (1x charging port)
    • Type
    • USB 3.0 hub for front mounting/external hub
    • Assembly
    • For 3.5 slot/desktop
    • Accessory
    • Incl. cable, panels, power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 70 mm
    • Height
    • 25.9 mm
    • Length
    • 101,4 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin