Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61896 :: Delock USB 3.0 front panel, 2-port, internal, 19-pin


DELOCK 61896

  • Product Description
  • Technical information
  • General
    • Design
    • 2-Port
    • Type
    • USB 3.0 hub for front mounting
    • Assembly
    • For 3.5 / 5.25 slot
    • Colour
    • Black
    • Accessory
    • Incl. cable, panels
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB board plug/19-pin

This Delock USB 3.0 front panel is for installation in a free 3.5 or 5.25 bay of your computer. It can be connected internally to a free USB 3.0 pin header port.

Technical data
• Connectors:
- External, 2 x USB 3.0 type A socket
- Internal USB 3.0 pin header 19-pin socket with connection cable

• Data transfer rates up to:
- SuperSpeed 5 Gb/s,
- High-speed 480 Mb/s,
- Full-speed 12 Mb/s,
- Low-speed 1.5 Mb/s

• The USB 3.0 cable is internally connected to a free USB 3.0, pin header, 19-pin
connector
• Cable length: 60 cm (including connectors)

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64
• Motherboard with a free 19-pin USB 3.0 pin header port
• PC with one free 3.5 or 5.25 bay

Package contents
• 3.5 front panel USB 3.0 with connection cable
• 5.25 frame
• Screws
• User manual



Manufacturer : DELOCK
Factory number : 61896
Package weight : 0.273 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2-Port
    • Type
    • USB 3.0 hub for front mounting
    • Assembly
    • For 3.5 / 5.25 slot
    • Colour
    • Black
    • Accessory
    • Incl. cable, panels
    • Technology
    • Plug and Play, host powered
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB board plug/19-pin