Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61762 :: DELOCK USB 3.0 4-port hub with power supply unit


DELOCK 61762

  • Product Description
  • Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black/white
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 63 mm
    • Height
    • 25 mm
    • Length
    • 100 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

USB 3.0 4-port hub

This USB 3.0 hub
extends your PC or notebook
by an additional 4 USB 3.0 ports. You
can connect multiple USB devices,
such as docking stations, card readers,
external enclosures etc.

Technical data:
• 4 x USB 3.0 ports
• Data transfer rate up to 5 Gbps
• Backwards compatible with USB 2.0. However, the higher
data transfer rate of 5 Gbps cannot then be achieved.
• Dimensions (LxWxH): 100 mm x 63 mm x 25 mm
• Use self-powered (only works with power supply unit)
• Plug & play
• 1 m USB 3.0 cable
• 1.75 m power supply unit cables

System requirements
• Windows 2000/XP/XP-64/Vista/Vista-64/7/7-64,
Linux from 2.6.31, Mac from 10.5
• PC or notebook with a free USB port

Package contents
• USB 3.0 hub
• USB 3.0 cable
• External power supply unit, 5 V/4 A
• User manual



Manufacturer : DELOCK
Factory number : 61762
Package weight : 0.432 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Desktop
    • Colour
    • Black/white
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 63 mm
    • Height
    • 25 mm
    • Length
    • 100 mm
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin