Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DUB H7 :: USB 2.0 7-port hub with power supply unit, black

Item-No.: D-LINK DUB H7
Design:

€23,90




D-LINK DUB H7

  • Product Description
  • Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 Hub
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

USB 2.0 hub with 7 ports, incl. power supply unit

• 7x USB 2.0 port, USB 1.1 backward compatible
• Of which 2x quick-charge connections (black) with up to 1.2-A power, suitable for USB devices that require a higher charging current such as the iPad
• Compatible with PC operating systems Windows XP/Vista/7 and Mac OS 9.0 or later and Linux, USB
• Small desktop unit, black

Seven additional USB 2.0 ports for your computer
With the hi-speed USB hub DUB-H7 with 7 ports, you can conveniently expand your computer with additional USB 2.0 ports. From now on, you can connect up to seven additional USB peripheral devices to your notebook, your laptop or desktop computer, for example digital cameras, printers, external hard drives, mice, keyboards, flash memory and tablet computers. The USB 2.0 technology supports data transfer rates of up to 480 Mbit/s, which in comparison with previous USB standards achieves significantly higher connection speeds.

Quick charge your devices
The DUB-H7 is equipped with two black quick-charge connections, which provide the connected devices with an increased charging current of 1.2 A if the DUB-H7 is in quick-charge mode. This means the hub is perfect for power-hungry mobile devices such as the iPad® because these devices have high-capacity batteries that require a higher charging current for rapid and efficient charging.

Easy handling and backward compatibility
Connect this small device to a power outlet and a free USB port on your notebook computer and that is the installation finished. It’s that easy. From now on, you can connect up to seven additional USB devices with your laptop, notebook or your desktop computer.

With you everywhere
The DUB-H7 has been designed so that it fits in every notebook bag. Thanks to its compact dimensions, you can take the device anywhere. Enjoy the freedom and convenience of the pocket size and expandability – with the hi-speed USB hub DUB-H7 with 7 ports.



Manufacturer : D-LINK
Factory number : DUB-H7
Package weight : 0.546 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7-port
    • Type
    • USB 2.0 Hub
    • Colour
    • Black
    • Material
    • Plastic
    • Accessory
    • Incl. cable, power supply
    • Technology
    • Plug & play, ext. power supply
  • Specials
    • Specification
    • 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/24
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin