Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 7964001 :: USB3.0 Stick 64GB xlyne Pro Rocket Speed

Item-No.: XLYNE 7964001
Capacity:






XLYNE PRO USB 3.0 ROCKET SPEED - 64 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 350 MB/s
    • Write (up to)
    • 80 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 53 mm
    • Width
    • 17 mm
    • Height
    • 8 mm
  • Weights
    • Weight
    • 15 g
  • Implementation
    • Memory
    • 64 GB
High value and ultra fast – super speed
XLYNE ROCKET SPEED USB PRO is a high-end level USB drive: Not only the robust metal housing in modern silver design, but also the technical features are extremely impressive. Transfer of photo, video and other files with very fast writing speeds up to 80 MB/s. Optimize your transfer process and save data double as fast as USB 2.0 standard drives.

Ultra fast and easy to handle.
Safely packed in a plastic hang card, this XLYNE PRO USB device includes a modern 3.0 USB interface with ultra-speed function. Data transmission is faster than ever before – transfer your data with best speed performance. Do not waste time any longer.
Experience the unbeatable reading speed of 350 MB/s and writing speed of at least 80 MB/s. The ultra-fast data transmission is ideal, especially for large format photos, HD videos, music files and other memory-intensive files.

  • Compatible: Windows 2000, XP, Vista, Win8/8.1., Mac OS X from 10.4 and higher, Linux from 2.4.0 and higher
  • Interface: USB 3.0
  • Weight: 15,0 g
  • Dimensions (LxWxH): 53 x 17 x 8 mm
  • Reading speed: 350 MB/s
  • Writing speed: 80 MB/s
  • Delivery scope: USB-Drive
  • Packing weight: 0.040 kg
  • RoHS: compliant



Manufacturer : XLYNE
Factory number : 7964001
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 350 MB/s
    • Write (up to)
    • 80 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 53 mm
    • Width
    • 17 mm
    • Height
    • 8 mm
  • Weights
    • Weight
    • 15 g
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual