Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 7964000 :: USB 3.0 stick 64 GB xlyne WAVE

Item-No.: XLYNE 7964000
Capacity:

€21,50




xlyne USB "WAVE" - Highspeed 3.0 - 64 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 70 MB/s
    • Write (up to)
    • 9 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 57 mm
    • Width
    • 21 mm
    • Height
    • 9 mm
  • Implementation
    • Memory
    • 64 GB
USB 3.0 super speed - USB key Wave

  • Robust and durable push & pull mechanism

  • Compatibility: Windows 2000, XP, Vista, Win8/8.1., Mac OS X 10.4 or higher, Linux 2.4.0 or higher

  • Included: USB drive



Manufacturer : XLYNE
Factory number : 7964000
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 70 MB/s
    • Write (up to)
    • 9 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 57 mm
    • Width
    • 21 mm
    • Height
    • 9 mm
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual