reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 7164002 :: USB2.0-Stick 64GB xlyne SilverBorn

SAVE13%
Item-No.: XLYNE 7164002
€13,60
€11,90



Bargain Item!
Limited amount available.

XLYNE USB 2.0 SILVERBORN 64GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 8 MB/s
    • Write (up to)
    • 2 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 60 mm
    • Width
    • 20 mm
    • Height
    • 5 mm
  • Implementation
    • Memory
    • 64 GB
  • reads up to: 8 MB/s
  • writes up to: 2,5 MB/s
  • Capacity: 64 GB
  • Dimensions: 60 x 20 x 5 mm
  • Weight: 18 g
  • Colour: silver



Manufacturer : XLYNE
Factory number : 7164002
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Read (up to)
    • 8 MB/s
    • Write (up to)
    • 2 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 60 mm
    • Width
    • 20 mm
    • Height
    • 5 mm
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual