Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 177554 :: USB 2.0 stick 2 GB xlyne ALU

Item-No.: XLYNE 177554
Capacity:

€5,60




xlyne USB 2.0 "ALU" - 2 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 2 GB
    • Design
    • Pack of 1
    • LED Indicator
    • Orange
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 2 GB
High speed ALU USB stick

  • Supports the following operating systems: Windows 2000, Windows XP, Windows Vista, Windows 7/8, Mac 9.x and higher, Linux 2.4 and higher



Manufacturer : XLYNE
Factory number : 177554
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 2 GB
    • Design
    • Pack of 1
    • LED Indicator
    • Orange
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 2 GB
Datasheet/manual