0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM PS 8 :: USB 2.0 stick, 8GB Verbatim PinStripe black

Item-No.: VERBATIM PS 8
Capacity:

€6,90




Verbatim PinStripe USB-Laufwerk 8 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • Max. 8 MB/s
    • Write (up to)
    • Max. 2,5 MB/s
    • Type
    • Memory stick
    • System requirements
    • 2000, XP, Vista, 7, Mac OS 9, Linux 2.4.0
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 2 year(s)
  • Measures
    • Length
    • 54 mm
    • Width
    • 21 mm
    • Height
    • 9.2 mm
  • Implementation
    • Memory
    • 8 GB
Verbatim PinStripe USB 8GB

As USB ports are now a fixture on virtually every computer and can even be found in cars, DVD and multimedia players, televisions, photo frames etc., USB drives have become an indispensable accessory.

The Verbatim PinStripe USB drive features a convenient slide mechanism that is consistently reliable at protecting the USB port without the need for a protective cap, which is easy to lose.

• Password protection software test version can be downloaded from Verbatim.
• Free hotline support
• Weight: 8.6 g



Manufacturer : VERBATIM
Factory number : 49062
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • Max. 8 MB/s
    • Write (up to)
    • Max. 2,5 MB/s
    • Type
    • Memory stick
    • System requirements
    • 2000, XP, Vista, 7, Mac OS 9, Linux 2.4.0
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 2 year(s)
  • Measures
    • Length
    • 54 mm
    • Width
    • 21 mm
    • Height
    • 9.2 mm
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual