Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 99105 :: USB3.0 Stick 32GB Verbatim Store´n´Go Gold

Item-No.: VERBATIM 99105
Capacity:

€18,90




Store 'n' Go Metal Executive Gold USB 3.0 32GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 80 MB/s
    • Write (up to)
    • Max. 25 MB/s
    • Colour
    • Gold
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 29 mm
    • Width
    • 15 mm
    • Height
    • 5.5 mm
  • Implementation
    • Memory
    • 32 GB
  • Ultra small metal housing
  • Tough, waterproof & dustproof design
  • Up to 80MB/s read and 25MB/s write
  • Includes a convenient metal key ring
  • Capacities avaliable: 16GB, 32GB & 64GB
  • Premium Gold edition


The Metal Executive USB 3.0 Drive has a small, sleek metal casing which makes it incredibly tough and able to withstand the demands of everyday life.

A USB 3.0 interface gives you a hi-speed data transfer of up to 80MB/s allowing fast access to all your essential data whenever you need it.



Manufacturer : VERBATIM
Factory number : 99105
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 80 MB/s
    • Write (up to)
    • Max. 25 MB/s
    • Colour
    • Gold
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 29 mm
    • Width
    • 15 mm
    • Height
    • 5.5 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual