reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 98665 :: USB 3.0 stick, 32 GB Verbatim Secure Pro

Item-No.: VERBATIM 98665
Capacity:

€32,95




Verbatim Store'n'Go Secure Pro USB Drive USB 3.0

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 100 MB/s
    • Write (up to)
    • 35 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Encryption
    • 256-bit AES hardware encryption
  • Implementation
    • Memory
    • 32 GB

  • Hardware-based 256-bit AES encryption with security controller-based hardware.

  • Password protection by means of a pre-installed intuitive security application, which is automatically started when connected.

  • Password hash algorithm.

  • Password prompt to protect against hackers: The data will be deleted after ten failed access attempts.

  • Strict authorisation policies with stringent password rules.

  • No administrator rights required on the host computer.

  • Enhanced for Windows Readyboost.

  • The retractable USB connection makes the annoying cap superfluous.

  • Free technical support hotline.

  • 24-month limited Verbatim manufacturer warranty


USB drives are convenient storage media that have become indispensable in day-to-day life. However, certain risks go hand in hand with the benefits; for instance, loss or theft of a USB stick may have devastating consequences, as unauthorised persons could access personal or business data.

The Store'n'Go Secure Pro from Verbatim is a USB stick with particularly secure AES hardware encryption (Advanced Encryption Standard) with 256 bit and integrated password protection. In other words, you can save and move sensitive data without worrying about loss or unauthorised access.

The Store'n'Go Secure Pro offers a range of security features, including a password prompt, a password hash algorithm and a function to protect against hackers that deletes the data from the device after ten failed access attempts.

The practical retract mechanism of Store'n'Go products protects the USB port by simply pulling the connector — without needing an annoying cap. Never again will you have to search through your bags for the protective cap!

Compatible with Windows and Mac OS



Manufacturer : VERBATIM
Factory number : 98665
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Read (up to)
    • 100 MB/s
    • Write (up to)
    • 35 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Encryption
    • 256-bit AES hardware encryption
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual