Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 49317 :: USB3.0 Stick 32GB Verbatim PinStripe Schwarz

SAVE8%
Item-No.: VERBATIM 49317
Capacity:

€12,95
€11,95




PinStripe USB 3.0 Drive 32GB Black

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 55 mm
    • Width
    • 19 mm
    • Height
    • 7 mm
  • Implementation
    • Memory
    • 32 GB
  • Stylish retractable 'PinStripe' design
  • High speed USB 3.0 interface
  • Capacities available: 16GB, 32GB, 64GB, 128GB, 256GB
  • Key ring hole
  • Verbatim 2 year limited warranty


With more and more data being created and passed around each day, we have given our flagship USB drive a modern upgrade to USB 3.0. The PinStripe USB 3.0 now offers faster transfer speeds and larger capacities, allowing you to spend less time waiting and more time creating.

The PinStripe USB Drive from Verbatim has a push and pull sliding feature which protects the USB connection when it is not in use without the need for a separate cap which is easily lost.

In a lightweight, updated pinstripe design, the USB 3.0 version of the PinStripe is available in a range of capacities to suit your needs, creating the perfect everyday data mobility solution for everyone.



Manufacturer : VERBATIM
Factory number : 49317
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 55 mm
    • Width
    • 19 mm
    • Height
    • 7 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual