Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 49172 :: USB 3.0 stick, 16 GB, Verbatim Store'n'Go


Verbatim Store 'n' go V3 16GB USB 3.0

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 60 MB/s
    • Write (up to)
    • Max. 12 MB/s
    • Type
    • Memory stick
    • System requirements
    • XP/Vista/7, Mac OS 10.4, Linux 2.4.0
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 2 year(s)
  • Measures
    • Length
    • 58 mm
    • Width
    • 20 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 16 GB

• Capacity: 16 GB
• Read speed: up to 60 MB/s (USB 3.0 host system)
• Write speed: up to 12 MB/s (USB 3.0 host system)
• USB 3.0 SuperSpeed-Schnittstelle
• Automatic sinking of USB connector when not in use
• Compact, elegant design
• Free technical support hotline
• Two-year Verbatim limited warranty

The USB 3.0 interface on the Store'n'Go V3 USB drive for SuperSpeed data transfers is up to ten times faster than USB 2.0*, meaning you can very quickly transfer and save all kinds of large files.

The USB connector on the V3 USB drive can be recessed, which means it is particularly well protected. The USB connector is fixed in its position when the drive is being used; when it is not, the connector is automatically recessed to protect it.

Simply connect the USB drive to a USB 3.0 port (also compatible with USB 2.0), and you can easily transfer your files and folders using drag and drop.

System requirements:
• USB 3.0/USB 2.0 port
• Windows 7, Vista, XP
• Mac OS X 10.4 or higher
• Linux 2.4.0 or higher

Technical data:
• Weight: 10 g
• Size (LxWxH): 58 x 20 x 11 mm
• Archive life: 10 years
• Power supply: USB bus (no batteries/rechargeable batteries required)
• Interface: USB 3.0 (fully compatible with USB 2.0)
• Format: FAT32

Included with delivery:
• Store 'n' Go V3 USB drive



Manufacturer : VERBATIM
Factory number : 49172
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 60 MB/s
    • Write (up to)
    • Max. 12 MB/s
    • Type
    • Memory stick
    • System requirements
    • XP/Vista/7, Mac OS 10.4, Linux 2.4.0
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 2 year(s)
  • Measures
    • Length
    • 58 mm
    • Width
    • 20 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual