Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 47690 :: USB 3.0 stick, 128 GB Verbatim VX400

Item-No.: VERBATIM 47690
Capacity:

€79,95




Verbatim VX400 USB 3.0 128GB - Silver

  • Product Description
  • Technical information
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • 400 MB/s
    • Write (up to)
    • 300 MB/s
    • Colour
    • Silver
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 56 mm
    • Width
    • 18.7 mm
    • Height
    • 9.7 mm
  • Weights
    • Weight
    • 16 g
  • Implementation
    • Memory
    • 128 GB
  • SSD performance
  • Small compact design weighing only 16grams (approx.)
  • Fast data transfer rates of up to 400MB/sec
  • Sleek metal housing with retractable USB connector
  • Nero backup software


The Verbatim Vx400 Drive combines the extreme speed performance of an SSD with the easy to handle form factor of a slim line USB drive.

When used with a USB 3.0 port, the Vx400 boasts super fast transfer speeds (read up to 400MB/sec, write up to 300MB/sec) that allow you to quickly access, edit and share large files, including 4K video files with no performance lag or delay.

Available in 128GB & 256GB capacities and designed with a retractable USB connector, it enables you mobilise your entire media library, having easy access to all of your photos, MP3 files and even 4K high definition movies without the worry of carrying the correct connection cable.

Equipped with Nero Backup Essentials software to help you back up all of your vital data.

Encased in a sleek metal housing for added protection against everyday life.



Manufacturer : VERBATIM
Factory number : 47690
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 128 GB
    • Read (up to)
    • 400 MB/s
    • Write (up to)
    • 300 MB/s
    • Colour
    • Silver
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 56 mm
    • Width
    • 18.7 mm
    • Height
    • 9.7 mm
  • Weights
    • Weight
    • 16 g
  • Implementation
    • Memory
    • 128 GB
Datasheet/manual