Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS8GJF700 :: USB 3.0 stick 8 GB JetFlash 700

SAVE6%

Transcend JetFlash 700 8 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • Max. 55 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 70 mm
    • Width
    • 20 mm
    • Height
    • 9 mm
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Operating temperature
    • 0 ... +70 °C
    • Storage temperature
    • -20 ... +75 °C
    • Warranty
    • 30 year(s)
Transcend's JetFlash 700 USB stick uses the new USB 3.0 specification and offers very fast data transmission rates. The stick has been manufactured with ultrasound welding technology and has an appealing smooth and robust design. The JetFlash 700 USB 3.0 stick is the ideal product for users who value design and cutting-edge technology.

Characteristics
• Compatible with SuperSpeed USB 3.0 and Hi-Speed USB 2.0
• Plug-and-play operation
• Power supply via USB. No external power supply required
• Free download of the JetFlash elite data management software
• 30-year warranty

Capacity: 8 GB
Dimensions: 69.5 x 19.8 x 8.8 mm
Weight: 10.3 g
Connection: USB 3.0 (backwards compatible with USB 2.0)
Certificates: CE, FCC, BSMI
Transmission speed:
Read 55 MByte/s, write 5 MByte/s (8 GB);
Read 75 MByte/s, write 12 MByte/s (16 GB)

*Note:
The speed may deviate based on the hardware, software and utilization.



Manufacturer : TRANSCEND
Factory number : TS8GJF700
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • Max. 55 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 70 mm
    • Width
    • 20 mm
    • Height
    • 9 mm
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Operating temperature
    • 0 ... +70 °C
    • Storage temperature
    • -20 ... +75 °C
    • Warranty
    • 30 year(s)