Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS8GJF600 :: USB 2.0 stick 8 GB JetFlash 600

Item-No.: TS8GJF600
Capacity:

€9,50




Transcend JetFlash 600 8 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • Max. 32 MB/s
    • Write (up to)
    • Max. 12 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 61 mm
    • Width
    • 19 mm
    • Height
    • 9 mm
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Operating temperature
    • 0 ... +70 °C
    • Storage temperature
    • -20 ... +75 °C
    • Warranty
    • 30 year(s)

The JetFlash 600 is the perfect companion for saving and transferring multi-media files. It captivates with its attractive design, its high storage capacity and its high-speed transfer rates of up to 32 MB/s.

The design of the JetFlash 600 is very sporty and aerodynamic, with a smooth, glossy black enclosure. Its transparent coloured ring lights up when the stick is accessed. With capacities of up to 64 GB, the JetFlash 600 meets high storage requirements.

Characteristics
• Attractive design
• LED display for the data transmission status
• USB 2.0 interface for high-speed data transmission
• Power supply via USB – no external power supply or battery is needed
• Plug-and-play operation
• Compact and mobile
• Includes JetFlash elite data management software
• Compatible with Windows 7, Vista, XP, 2000
• 30-year warranty

• Size: 60.9 × 19.3 × 8.5 mm
• Weight: 8.5 g
• Interface: USB 2.0
Transmission speed:
• Read 32 MByte/sec, write 12 MByte/sec (8 GB);
*Note: The speed may deviate based on the hardware, software and utilization.



Manufacturer : TRANSCEND
Factory number : TS8GJF600
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 8 GB
    • Read (up to)
    • Max. 32 MB/s
    • Write (up to)
    • Max. 12 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 61 mm
    • Width
    • 19 mm
    • Height
    • 9 mm
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Operating temperature
    • 0 ... +70 °C
    • Storage temperature
    • -20 ... +75 °C
    • Warranty
    • 30 year(s)