Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOS U301W0320E4 :: USB3.0 Stick 32GB Toshiba U301 white

Item-No.: TOS U301W0320E4
Capacity:

€11,30




TransMemory - U301, 32 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Colour
    • White
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 51.4 mm
    • Width
    • 21.4 mm
    • Height
    • 8.4 mm
  • Weights
    • Weight
    • 8 g
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Warranty
    • 5 year(s)
USB 3.0
Transfer your video and other large data files with the Super Speed 3.0 USB Flash Memory from Toshiba. The new series can transfer content 2 times faster than with USB 2.0!

High Capacity
With up to 64GB Capacity, the series offers enough space for your videos, photos and music.

New Design
The design of this USB 3.0 Flash Drive is taken from Toshiba's best-selling USB stick. Now you have new performance paired with your favourite design.

5 Year Warranty
These Flash drives are covered by a five year warranty from the date of purchase.



Manufacturer : TOSHIBA
Factory number : THN-U301W0320E4
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Colour
    • White
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 51.4 mm
    • Width
    • 21.4 mm
    • Height
    • 8.4 mm
  • Weights
    • Weight
    • 8 g
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual