reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOS THNU202W0160 :: USB2.0 Flash Memory 16GB

Item-No.: TOS THNU202W0160
Capacity:

€6,30




Toshiba TransMemory U202 - Weiß - 16 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 18 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Colour
    • White
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 51.4 mm
    • Width
    • 21.4 mm
    • Height
    • 8.4 mm
  • Weights
    • Weight
    • 8 g
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
USB 2.0 Standard
The USB 2.0 standard A Type has a size of 12mm width and a height of 4.5mm. Suitable in all USB 2.0 ports which is standard in every PC. Data transmission is possible in both directions.

Various Capacities
This series is available in five different capacities from 8 to 128 GB. On the 32 GB USB drive (only available in white) you can store round about 11440 - 8 Megapixel photos, 8.000 songs or 32 hours of video.

Hot plug and unplug
Devices can be connected and detected during operation. Just plug and play and transfer your favorite music and images.

Fashionable Design
The Flash drives are available in White, Blue, Orange and Aqua.

Your Data is Safe with Toshiba’s Original Security Software
The series supports application software that allows protection of a particular block with a password lock so that data and files stored in that block cannot be accessed without the password.

One of the Lowest Power Consumption in the Industry
Low power consumption is achieved thanks to Toshiba’s original technology, such as multi-layering of high-speed NAND flash memory and a dedicated low-power-consumption ASIC controller. As a result, power consumption of notebook PCs is minimized even when using a USB flash memory.

5 Year Warranty
These Flash drives are covered by a five year warranty from the date of purchase.



Manufacturer : TOSHIBA
Factory number : THN-U202W0160E4
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Read (up to)
    • Max. 18 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Colour
    • White
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 51.4 mm
    • Width
    • 21.4 mm
    • Height
    • 8.4 mm
  • Weights
    • Weight
    • 8 g
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +60 °C
    • Warranty
    • 5 year(s)
Datasheet/manual