Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ71-032G-B35 :: SanDisk Cruzer Force 32 GB USB 2.0 stick

Item-No.: SDCZ71-032G-B35
Capacity:

€14,95




SanDisk Cruzer Force USB Flash-Laufwerk 32 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Metal housing
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 34.4 mm
    • Width
    • 12.0 mm
    • Height
    • 7.4 mm
  • Implementation
    • Memory
    • 32 GB
Large memory capacity and rugged metal enclosure

The Cruzer Force USB Flash drive combines large storage capacity with a distinctive, elegant design. The rugged metal enclosure of the USB Flash drive looks great. With up to 64 GB, this secure, reliable Flash drive provides ample space even for large files, such as high-resolution photos and HD videos. It includes SanDisk SecureAccess software for quick and easy creation of encrypted, password-protected folders. Share the files you want to, whilst keeping confidential files private.

• Sturdy metal enclosure
• Available with capacities of up to 64 GB
• For large HD video, music and photo files
• Portable Flash drive that fits easily into any pocket
• Includes SanDisk SecureAccess™ software

Technical data
• Compatibility: USB 2.0
• Available capacities: 8 GB, 16 GB 32 GB and 64 GB
• Security: password protection using 128-bit AES encryption
• Dimensions: 34.4 x 12.0 x 7.4 mm
• Operating temperature: 0 to 45°C
• Storage temperature: 10°C to 70°C
• Warranty: five-year limited warranty.



Manufacturer : SANDISK
Factory number : SDCZ71-032G-B35
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Metal housing
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 34.4 mm
    • Width
    • 12.0 mm
    • Height
    • 7.4 mm
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual