Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ60-128G-B35 :: USB2.0 Flash Memory 128GB Cruzer Glide

Item-No.: SDCZ60-128G-B35
Capacity:

€48,95




SanDisk Cruzer Glide USB Flash-Laufwerk 128 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 128 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 60.2 mm
    • Width
    • 20.8 mm
    • Height
    • 11.2 mm
  • Implementation
    • Memory
    • 128 GB
Back Up, Transfer, and Secure Your Data

The Cruzer Glide USB Flash Drive offers an easy and secure way to share, move, and back up your most important files. Featuring a compact design with a retractable USB connector, this flash drive is ideal for data users who need easy, portable access to their media and personal files.

• Lightweight, compact, portable design
• Capacities up to 128GB** accommodate your most important data
• Password-protect files with SanDisk SecureAccess software**
• Includes 2GB of cloud storage** offered by YuuWaa™
• Retractable USB connector

Specifications:
• Capacities 4GB, 8GB, 16GB, 32GB, 64GB and 128GB
• Compatibility SanDisk SecureAccess software: Windows® XP, Windows Vista®, Windows 7 and Mac OS X v10.5+ SanDisk SecureAccess page.) Linux: storage only
• USB port USB 2.0 port required for high-speed transfer
• Warranty: 5-year limited warranty



Manufacturer : SANDISK
Factory number : SDCZ60-128G-B35
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 128 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 60.2 mm
    • Width
    • 20.8 mm
    • Height
    • 11.2 mm
  • Implementation
    • Memory
    • 128 GB
Datasheet/manual