0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ60-016G-B35 :: SanDisk Cruzer Glide 16 GB USB 2.0 stick

SAVE14%
Item-No.: SDCZ60-016G-B35
Capacity:

€9,90
€8,50




SanDisk Cruzer Glide USB Flash Drive 16GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 60.2 mm
    • Width
    • 20.8 mm
    • Height
    • 11.2 mm
  • Implementation
    • Memory
    • 16 GB
SanDisk USB Flash drives give you a sense of security. They can be used for storing and transferring data easily and with the highest security. They are also available in a wide variety of formats and colours.

Today, USB Flash drives are used in various devices, such as laptops, printers, DVD players, car radios and even in digital photo frames: so security is more important than ever. SanDisk® USB Flash drives provide absolute security so you can stay cool when saving and transferring your data. In conjunction with SanDisk® SecureAccess™ software, you can now store your entire digital world on a SanDisk Cruzer® Glide™ with complete peace of mind. Your data is always secure yet always available.

Product information
• Available capacities: 4 GB, 8 GB, 16 GB, 32 GB, 64 GB
• 5 year limited warranty**

SanDisk® SecureAccess™
• Secure access - private files are protected by a personal password and automatically encrypted using 128-bit AES encryption
• Easy to use - simply drag files into the private folder or vault on your SanDisk® USB memory stick using drag-and-drop

Included with delivery
• SanDisk® Cruzer® Glide™ USB memory stick

*1 Gigabyte (GB) = 1 billion bytes. Part of the specified memory capacity is not available for data storage.
** 5-year warranty in Germany and other regions that do not recognise a limited warranty.



Manufacturer : SANDISK
Factory number : SDCZ60-016G-B35
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
  • Measures
    • Length
    • 60.2 mm
    • Width
    • 20.8 mm
    • Height
    • 11.2 mm
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual