Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ52-064G-B35 :: SanDisk Cruzer Switch 64 GB USB 2.0 stick

Item-No.: SDCZ52-064G-B35
Capacity:

€23,30




SanDisk Cruzer Switch USB Flash-Laufwerk 64 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Folding protective cap
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 45.1 mm
    • Width
    • 20.1 mm
    • Height
    • 7.4 mm
  • Implementation
    • Memory
    • 64 GB
Protect your data with the practical flip cap

The SanDisk Cruzer Switch USB Flash drive makes it easier than ever to back up, transport and share your files. The USB drive protects photos, videos, music and personal data with a protective cap and the exclusive SanDisk password protection software.

• Swivel housing with protective cap
• Drives with a capacity of up to 32 GB provide ample storage for your most important data
• SanDisk SecureAccess™ software provides password protection
• Includes up to 2 GB storage space for online data backup on YuuWaa™
• Keyring loop for easy transport

Technical data:
• Capacities: 2 GB, 4 GB, 8 GB, 16 GB and 32 GB
• SanDisk SecureAccess software compatibility: Windows XP, Windows Vista®, Windows 7 and Mac OS X 10.5 + (Mac software requires download, see SanDisk SecureAccess)
• USB connection: USB 2.0 port required for high-speed transfer
• Warranty: five year limited warranty.



Manufacturer : SANDISK
Factory number : SDCZ52-064G-B35
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Folding protective cap
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 45.1 mm
    • Width
    • 20.1 mm
    • Height
    • 7.4 mm
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual