Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ51-064G-B35 :: SanDisk Cruzer Edge 64 GB USB 2.0 stick

Item-No.: SDCZ51-064G-B35
Capacity:

€22,90




SanDisk Cruzer Edge USB Flash-Laufwerk 64 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 64 GB
    • Design
    • Online backup (2 GB) with Dmailer
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 64 GB

Save, transfer and share files more easily than ever before

It combines distinctive design with high capacity - a practical and elegant solution for your Flash drive requirements. The Cruzer Edge USB Flash drive is available with up to 32 GB capacity** and thus provides ample storage space for photos, music, videos and other personal data.

• Compact design with retractable USB connector
• Up to 32 GB capacity: ample space for your most important data
• SanDisk SecureAccess™ software for password protection
• Includes up to 2 GB storage space for online data backup on YuuWaa™
• For saving videos, music, photos and other personal files

Technical data:
• Capacities of 2 GB, 4 GB, 8 GB, 16 GB or 32 GB
• SanDisk SecureAccess software compatibility: Windows XP, Windows Vista®, Windows 7 and Mac OS X 10.5 + (Mac software requires download, see SanDisk SecureAccess)
• USB port: USB 2.0 connection for high-speed transfer required
• Warranty: five year limited warranty.



Manufacturer : SANDISK
Factory number : SDCZ51-064G-B35
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 64 GB
    • Design
    • Online backup (2 GB) with Dmailer
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual