reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ51-016G-B35 :: SanDisk Cruzer Edge 16 GB USB 2.0 stick

Item-No.: SDCZ51-016G-B35
Capacity:

€9,10




SDCZ51-016G-B35

  • Product Description
  • Technical information
  • General
    • Capacity
    • 16 GB
    • Design
    • Online backup (2 GB) with Dmailer
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Warranty
    • 5 year(s)

Store, protect and transfer your videos, music or photos using the compact, stylish SanDisk® Cruzer® Edge™ USB Flash drive. The handy slider design makes it perfect for taking your favourite files along with you. Protect your data from prying eyes with the help of the supplied SanDisk® SecureAccess™ software and enjoy the additional protection of secure online backup (up to 2 GB) from Dmailer*. Whether it's your favourite music or your working documents, the SanDisk® Cruzer® Edge™ USB Flash drive provides you with the storage you need in a compact, portable device. If your data is important, trust SanDisk®.

Product Information
• Compact and stylish with a handy slider design
• Carry your data safely on your keyring
• Store, protect and transfer your videos, music, photos and other files
• Secure - save your private files in a password-protected and encrypted vault on the USB Flash drive
• Additional protection - secure online backup (up to 2 GB) from Dmailer*
• Reliable - we provide a five-year limited warranty
• The SanDisk® SecureAccess™ software is compatible with Windows XP®, Windows Vista®, Windows 7® and Mac OS X v10.5+ (Mac software requires a download, see www.SanDisk.com/SecureAccess)

Included
• Cruzer® Edge™ USB Flash drive
• Warranty information

*Registration required. Terms and conditions apply. Password protection uses 128-bit AES encryption and is supported by Windows® XP, Windows Vista®, Windows® 7 and Mac OS X10.5+ (Mac requires a software download).



Manufacturer : SANDISK
Factory number : SDCZ51-016G-B35
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 16 GB
    • Design
    • Online backup (2 GB) with Dmailer
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Warranty
    • 5 year(s)
Datasheet/manual