Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ50-032G-B35 :: SanDisk Cruzer Blade 32 GB USB 2.0 stick

Item-No.: SDCZ50-032G-B35
Capacity:

€11,95




SanDisk Cruzer Blade USB Flash-Laufwerk 32 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 32 GB

Take advantage of higher capacity and maximum convenience

The sleek, compact SanDisk Cruzer Blade USB Flash drive is ideal for backing up, transferring and sharing files. It is available with up to 64 GB capacity and allows you to take photos, movies, music and personal data carry with you wherever you go.

• Compact, pocket-sized design
• Drives with up to 64 GB capacity provide ample storage for your most important data
• SanDisk SecureAccess™ software protects your files with a password
• Mobile storage solution for important personal files, music and videos

Compact design for maximum convenience
The Cruzer Blade USB Flash drive is so compact that it easily fits into a pocket or laptop bag. It features a sleek black and red design that goes with many electronic devices.

High-capacity drive for media files
The Cruzer Blade USB Flash drive is made by SanDisk, a pioneer in USB Flash memory technology and combines high capacity with a compact format. The USB drive is available with up to 64 GB capacity - ample space for all your important files.

Simple drag-and-drop data backup
Transferring data to the SanDisk Cruzer Blade USB Flash drive is very simple: plug it into the USB port on your computer and drag files to the drive folder. Once a driver has been downloaded, you can save, transport and share data on the USB drive immediately.

SanDisk SecureAccess software protects the drive from unauthorised access
The SanDisk Cruzer Blade USB Flash drive includes SanDisk SecureAccess software which creates a password-protected private folder on the Flash drive. SanDisk SecureAccess software uses 128-bit AES encryption so you can shares the files you want to whilst protecting private files.



Manufacturer : SANDISK
Factory number : SDCZ50-032G-B35
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 32 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual