0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCZ48-256G-U46 :: USB3.0 Flash Memory 256GB Ultra

Item-No.: SDCZ48-256G-U46
Capacity:

€82,95




SanDisk Ultra USB 3.0 Flash-Laufwerk 256 GB

  • Product Description
  • Technical information
  • General
    • Capacity
    • 256 GB
    • Read (up to)
    • Max. 100 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 57 mm
    • Width
    • 21 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 256 GB
Get to Your Files Faster

The SanDisk Ultra USB 3.0 Flash Drive combines faster data speeds and generous capacity in a compact, stylish package. With transfer speeds of up to 100 MB/s, this USB 3.0 flash drive can move files up to four times faster than USB 2.0 drives**. With storage capacities up to 128GB, the drive can accommodate your bulkiest media files and documents.

• Fast transfer speeds up to 100MB/s
• Transfer files up to four times faster than USB 2.0 drives
• Capacities up to 256 GB
• Protect private files with SanDisk SecureAccess™ software
• USB 3.0-enabled and USB 2.0-compatible

Specifications:
• Available capacities: 16 GB, 32 GB, 64 GB, 128 MB and 256 GB
• Performance/speed: Read speeds up to 100MB/s
• Dimensions: 2.24" x 0.84" x 0.43" (56.8 mm x 21.3 mm x 10.8 mm)
• Operating temperature: 32° - 113° F (0° - 45° C)
• Storage temperature: 50° - 158° F (-10° - 70° C)
• Compatibility: USB 3.0 and USB 2.0



Manufacturer : SANDISK
Factory number : SDCZ48-256G-U46
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Capacity
    • 256 GB
    • Read (up to)
    • Max. 100 MB/s
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Specials
    • Specification
    • Retractable plug
    • Warranty
    • 5 year(s)
  • Measures
    • Length
    • 57 mm
    • Width
    • 21 mm
    • Height
    • 11 mm
  • Implementation
    • Memory
    • 256 GB
Datasheet/manual